0402B821K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 29,702
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.18943
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,520
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,545
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.52418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.45854
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,043
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08942
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07705
Datasheet
820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B821K250CT

DigiKey Part Number
1292-0402B821K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B821K250CT
Description
CAP CER 820PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B821K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00872RM87.20
Manufacturers Standard Package
Unit Price without VAT:RM0.00872
Unit Price with VAT:RM0.00959