0402N0R4A500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04443
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM0.14351
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,616
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,720
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.07666
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,465
Unit Price: RM1.31000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R4A500CT

DigiKey Part Number
1292-0402N0R4A500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N0R4A500CT
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R4A500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05708RM570.80
Manufacturers Standard Package
Unit Price without VAT:RM0.05708
Unit Price with VAT:RM0.06279