
0402N181F500CT | |
|---|---|
DigiKey Part Number | 1292-1267-2-ND - Tape & Reel (TR) 1292-1267-1-ND - Cut Tape (CT) 1292-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N181F500CT |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N181F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14100 | RM7.05 |
| 100 | RM0.12170 | RM12.17 |
| 500 | RM0.08866 | RM44.33 |
| 1,000 | RM0.07860 | RM78.60 |
| 2,500 | RM0.06799 | RM169.97 |
| 5,000 | RM0.06161 | RM308.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05637 | RM563.70 |
| 20,000 | RM0.05206 | RM1,041.20 |
| 30,000 | RM0.04991 | RM1,497.30 |
| 50,000 | RM0.04752 | RM2,376.00 |
| 70,000 | RM0.04612 | RM3,228.40 |
| 100,000 | RM0.04478 | RM4,478.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

