180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N181F500CT

DigiKey Part Number
1292-1267-2-ND - Tape & Reel (TR)
1292-1267-1-ND - Cut Tape (CT)
1292-1267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N181F500CT
Description
CAP CER 180PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N181F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN181YAGEO8,59513-AC0402FRNPO9BN181CT-NDRM0.39000Parametric Equivalent
C0402C181F5GACTUKEMET1,504399-C0402C181F5GACTUCT-NDRM6.11000Parametric Equivalent
CC0402FRNPO9BN181YAGEO143,650311-3729-1-NDRM0.51000Parametric Equivalent
GCM1555C1H181FA16DMurata Electronics51,814490-16455-1-NDRM0.39000Parametric Equivalent
GCM1555C1H181FA16JMurata Electronics49,011490-GCM1555C1H181FA16JCT-NDRM0.39000Parametric Equivalent
In-Stock: 35,980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
50RM0.14100RM7.05
100RM0.12170RM12.17
500RM0.08866RM44.33
1,000RM0.07860RM78.60
2,500RM0.06799RM169.97
5,000RM0.06161RM308.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05637RM563.70
20,000RM0.05206RM1,041.20
30,000RM0.04991RM1,497.30
50,000RM0.04752RM2,376.00
70,000RM0.04612RM3,228.40
100,000RM0.04478RM4,478.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900