
0402N301J500CT | |
|---|---|
DigiKey Part Number | 1292-1302-2-ND - Tape & Reel (TR) 1292-1302-1-ND - Cut Tape (CT) 1292-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N301J500CT |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N301J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.05040 | RM5.04 |
| 500 | RM0.03514 | RM17.57 |
| 1,000 | RM0.03054 | RM30.54 |
| 2,500 | RM0.02567 | RM64.17 |
| 5,000 | RM0.02277 | RM113.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02039 | RM203.90 |
| 20,000 | RM0.01843 | RM368.60 |
| 30,000 | RM0.01745 | RM523.50 |
| 50,000 | RM0.01637 | RM818.50 |
| 70,000 | RM0.01574 | RM1,101.80 |
| 100,000 | RM0.01513 | RM1,513.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

