
0402N391J500CT | |
|---|---|
DigiKey Part Number | 1292-1314-2-ND - Tape & Reel (TR) 1292-1314-1-ND - Cut Tape (CT) 1292-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N391J500CT |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N391J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03510 | RM3.51 |
| 500 | RM0.02420 | RM12.10 |
| 1,000 | RM0.02088 | RM20.88 |
| 2,500 | RM0.01737 | RM43.42 |
| 5,000 | RM0.01527 | RM76.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01337 | RM133.70 |
| 20,000 | RM0.01197 | RM239.40 |
| 30,000 | RM0.01128 | RM338.40 |
| 50,000 | RM0.01050 | RM525.00 |
| 70,000 | RM0.01005 | RM703.50 |
| 100,000 | RM0.00962 | RM962.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

