
0402N561J500CT | |
|---|---|
DigiKey Part Number | 1292-1335-2-ND - Tape & Reel (TR) 1292-1335-1-ND - Cut Tape (CT) 1292-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N561J500CT |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N561J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06620 | RM6.62 |
| 500 | RM0.04696 | RM23.48 |
| 1,000 | RM0.04102 | RM41.02 |
| 2,500 | RM0.03481 | RM87.03 |
| 5,000 | RM0.03109 | RM155.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02803 | RM280.30 |
| 20,000 | RM0.02551 | RM510.20 |
| 30,000 | RM0.02426 | RM727.80 |
| 50,000 | RM0.02286 | RM1,143.00 |
| 70,000 | RM0.02205 | RM1,543.50 |
| 100,000 | RM0.02127 | RM2,127.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

