
0402N680G500CT | |
|---|---|
DigiKey Part Number | 1292-1343-2-ND - Tape & Reel (TR) 1292-1343-1-ND - Cut Tape (CT) 1292-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N680G500CT |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N680G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 50 | RM0.03700 | RM1.85 |
| 100 | RM0.03110 | RM3.11 |
| 500 | RM0.02128 | RM10.64 |
| 1,000 | RM0.01824 | RM18.24 |
| 2,500 | RM0.01514 | RM37.85 |
| 5,000 | RM0.01327 | RM66.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01174 | RM117.40 |
| 20,000 | RM0.01049 | RM209.80 |
| 30,000 | RM0.00986 | RM295.80 |
| 50,000 | RM0.00917 | RM458.50 |
| 70,000 | RM0.00876 | RM613.20 |
| 100,000 | RM0.00837 | RM837.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

