0603B153K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02155
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01911
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,000
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.21152
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,889
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.07332
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10624
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22213
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.03989
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,451
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 30
Unit Price: RM0.55000
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B153K250CT

DigiKey Part Number
1292-0603B153K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B153K250CT
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B153K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.01775RM71.00
Manufacturers Standard Package
Unit Price without VAT:RM0.01775
Unit Price with VAT:RM0.01953