0603B221K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02587
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,064
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,790
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 495,648
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.40725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.37022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.34883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.85239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.93091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.21185
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,068
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.51759
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,670
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.39000
Datasheet
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B221K101CT

DigiKey Part Number
1292-0603B221K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B221K101CT
Description
CAP CER 220PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B221K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02498RM99.92
Manufacturers Standard Package
Unit Price without VAT:RM0.02498
Unit Price with VAT:RM0.02748