
0603B221K500CT | |
|---|---|
DigiKey Part Number | 1292-1407-2-ND - Tape & Reel (TR) 1292-1407-1-ND - Cut Tape (CT) 1292-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B221K500CT |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B221K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04260 | RM2.13 |
| 100 | RM0.03590 | RM3.59 |
| 500 | RM0.02450 | RM12.25 |
| 1,000 | RM0.02116 | RM21.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.01612 | RM64.48 |
| 8,000 | RM0.01426 | RM114.08 |
| 12,000 | RM0.01334 | RM160.08 |
| 20,000 | RM0.01232 | RM246.40 |
| 28,000 | RM0.01172 | RM328.16 |
| 40,000 | RM0.01115 | RM446.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

