
0603B333J500CT | |
|---|---|
DigiKey Part Number | 1292-1429-2-ND - Tape & Reel (TR) 1292-1429-1-ND - Cut Tape (CT) 1292-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B333J500CT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B333J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06380 | RM3.19 |
| 100 | RM0.05400 | RM5.40 |
| 500 | RM0.03782 | RM18.91 |
| 1,000 | RM0.03290 | RM32.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.02557 | RM102.28 |
| 8,000 | RM0.02287 | RM182.96 |
| 12,000 | RM0.02152 | RM258.24 |
| 20,000 | RM0.02002 | RM400.40 |
| 28,000 | RM0.01915 | RM536.20 |
| 40,000 | RM0.01831 | RM732.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

