
0603B334K500CT | |
|---|---|
DigiKey Part Number | 1292-0603B334K500CTTR-ND - Tape & Reel (TR) 1292-0603B334K500CT-ND - Cut Tape (CT) 1292-0603B334K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B334K500CT |
Description | CAP CER 0.33UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21510 | RM21.51 |
| 500 | RM0.16170 | RM80.85 |
| 1,000 | RM0.14527 | RM145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12061 | RM482.44 |
| 8,000 | RM0.11148 | RM891.84 |
| 12,000 | RM0.10691 | RM1,282.92 |
| 20,000 | RM0.10184 | RM2,036.80 |
| 28,000 | RM0.09888 | RM2,768.64 |
| 40,000 | RM0.09603 | RM3,841.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

