
0603B472K250CT | |
|---|---|
DigiKey Part Number | 1292-1442-2-ND - Tape & Reel (TR) 1292-1442-1-ND - Cut Tape (CT) 1292-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B472K250CT |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B472K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06620 | RM6.62 |
| 500 | RM0.04696 | RM23.48 |
| 1,000 | RM0.04102 | RM41.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03221 | RM128.84 |
| 8,000 | RM0.02895 | RM231.60 |
| 12,000 | RM0.02732 | RM327.84 |
| 20,000 | RM0.02551 | RM510.20 |
| 28,000 | RM0.02446 | RM684.88 |
| 40,000 | RM0.02345 | RM938.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

