
0603B474K100CT | |
|---|---|
DigiKey Part Number | 1292-1450-2-ND - Tape & Reel (TR) 1292-1450-1-ND - Cut Tape (CT) 1292-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B474K100CT |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B474K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09380 | RM4.69 |
| 100 | RM0.08000 | RM8.00 |
| 500 | RM0.05698 | RM28.49 |
| 1,000 | RM0.05004 | RM50.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03963 | RM158.52 |
| 8,000 | RM0.03578 | RM286.24 |
| 12,000 | RM0.03385 | RM406.20 |
| 20,000 | RM0.03172 | RM634.40 |
| 28,000 | RM0.03048 | RM853.44 |
| 40,000 | RM0.02928 | RM1,171.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

