
0603B681K101CT | |
|---|---|
DigiKey Part Number | 1292-1457-2-ND - Tape & Reel (TR) 1292-1457-1-ND - Cut Tape (CT) 1292-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B681K101CT |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B681K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 50 | RM0.08660 | RM4.33 |
| 100 | RM0.07410 | RM7.41 |
| 500 | RM0.05256 | RM26.28 |
| 1,000 | RM0.04606 | RM46.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03636 | RM145.44 |
| 8,000 | RM0.03276 | RM262.08 |
| 12,000 | RM0.03097 | RM371.64 |
| 20,000 | RM0.02898 | RM579.60 |
| 28,000 | RM0.02782 | RM778.96 |
| 40,000 | RM0.02670 | RM1,068.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

