0603B822M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20022
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,000
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09054
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05059
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.04464
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.06487
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05782
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.10789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09335
Datasheet
8200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B822M101CT

DigiKey Part Number
1292-0603B822M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B822M101CT
Description
CAP CER 8200PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B822M101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02436RM97.44
Manufacturers Standard Package
Unit Price without VAT:RM0.02436
Unit Price with VAT:RM0.02680