0603N102J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03707
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 34,374
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 54,767
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08893
Datasheet

Parametric Equivalent


KEMET
In Stock: 245,896
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.23970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.21730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.07325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.07325
Datasheet

Parametric Equivalent


KEMET
In Stock: 599
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.15835
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13717
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.04582
Datasheet

Parametric Equivalent


YAGEO
In Stock: 78,521
Unit Price: RM0.39000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N102J250CT

DigiKey Part Number
1292-0603N102J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N102J250CT
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N102J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02936RM117.44
Manufacturers Standard Package
Unit Price without VAT:RM0.02936
Unit Price with VAT:RM0.03230