0603N120G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03872
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03540
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.09089
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10740
Datasheet

Parametric Equivalent


KEMET
In Stock: 548
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35128
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.06540
Datasheet

Parametric Equivalent


YAGEO
In Stock: 60,295
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40326
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,225
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.17214
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,475
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,398
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 71,345
Unit Price: RM0.59000
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N120G500CT

DigiKey Part Number
1292-0603N120G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N120G500CT
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N120G500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02512RM100.48
Manufacturers Standard Package
Unit Price without VAT:RM0.02512
Unit Price with VAT:RM0.02763