
0603N182J500CT | |
|---|---|
DigiKey Part Number | 1292-1496-2-ND - Tape & Reel (TR) 1292-1496-1-ND - Cut Tape (CT) 1292-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N182J500CT |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N182J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.09650 | RM9.65 |
| 500 | RM0.06950 | RM34.75 |
| 1,000 | RM0.06127 | RM61.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04898 | RM195.92 |
| 8,000 | RM0.04442 | RM355.36 |
| 12,000 | RM0.04215 | RM505.80 |
| 20,000 | RM0.03963 | RM792.60 |
| 28,000 | RM0.03815 | RM1,068.20 |
| 40,000 | RM0.03674 | RM1,469.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

