0603N1R5B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 496,000
Unit Price: RM0.04154
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.05214
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,815
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.62071
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,035
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,048
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,969
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,890
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.14648
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.34265
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.30202
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,900
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 21,562
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08089
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N1R5B500CT

DigiKey Part Number
1292-0603N1R5B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N1R5B500CT
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02813RM112.52
Manufacturers Standard Package
Unit Price without VAT:RM0.02813
Unit Price with VAT:RM0.03094