0603N270J251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.36996
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,707
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,918
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,012
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08719
Datasheet
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N270J251CT

DigiKey Part Number
1292-0603N270J251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N270J251CT
Description
CAP CER 27PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N270J251CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03872RM154.88
Manufacturers Standard Package
Unit Price without VAT:RM0.03872
Unit Price with VAT:RM0.04259