
0603N560J500CT | |
|---|---|
DigiKey Part Number | 1292-1535-2-ND - Tape & Reel (TR) 1292-1535-1-ND - Cut Tape (CT) 1292-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N560J500CT |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N560J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05440 | RM2.72 |
| 100 | RM0.04610 | RM4.61 |
| 500 | RM0.03208 | RM16.04 |
| 1,000 | RM0.02782 | RM27.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.02147 | RM85.88 |
| 8,000 | RM0.01912 | RM152.96 |
| 12,000 | RM0.01795 | RM215.40 |
| 20,000 | RM0.01666 | RM333.20 |
| 28,000 | RM0.01590 | RM445.20 |
| 40,000 | RM0.01517 | RM606.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

