0805B102J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,940
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,146
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.44338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.14702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.17633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.15052
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32793
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29466
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B102J101CT

DigiKey Part Number
1292-0805B102J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B102J101CT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B102J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03872RM154.88
Manufacturers Standard Package
Unit Price without VAT:RM0.03872
Unit Price with VAT:RM0.04259