
0805B102K500CT | |
|---|---|
DigiKey Part Number | 1292-1558-2-ND - Tape & Reel (TR) 1292-1558-1-ND - Cut Tape (CT) 1292-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K500CT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 50 | RM0.07240 | RM3.62 |
| 100 | RM0.06150 | RM6.15 |
| 500 | RM0.04326 | RM21.63 |
| 1,000 | RM0.03778 | RM37.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.02954 | RM118.16 |
| 8,000 | RM0.02650 | RM212.00 |
| 12,000 | RM0.02498 | RM299.76 |
| 20,000 | RM0.02330 | RM466.00 |
| 28,000 | RM0.02231 | RM624.68 |
| 40,000 | RM0.02137 | RM854.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

