10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B103K250CT

DigiKey Part Number
1292-1561-2-ND - Tape & Reel (TR)
1292-1561-1-ND - Cut Tape (CT)
1292-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B103K250CT
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B103K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,086
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10240RM5.12
100RM0.08790RM8.79
500RM0.06296RM31.48
1,000RM0.05536RM55.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.02954RM118.16
8,000RM0.02650RM212.00
12,000RM0.02498RM299.76
20,000RM0.02330RM466.00
28,000RM0.02231RM624.68
40,000RM0.02137RM854.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900