
0805B224M500CT | |
|---|---|
DigiKey Part Number | 1292-1574-2-ND - Tape & Reel (TR) 1292-1574-1-ND - Cut Tape (CT) 1292-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B224M500CT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224M500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13670 | RM13.67 |
| 500 | RM0.10016 | RM50.08 |
| 1,000 | RM0.08904 | RM89.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.07531 | RM225.93 |
| 6,000 | RM0.06860 | RM411.60 |
| 9,000 | RM0.06525 | RM587.25 |
| 15,000 | RM0.06154 | RM923.10 |
| 21,000 | RM0.05937 | RM1,246.77 |
| 30,000 | RM0.05729 | RM1,718.70 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

