3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N332J500CT

DigiKey Part Number
1292-1595-2-ND - Tape & Reel (TR)
1292-1595-1-ND - Cut Tape (CT)
1292-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N332J500CT
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N332J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,898
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21700RM2.17
50RM0.14900RM7.45
100RM0.12840RM12.84
500RM0.09400RM47.00
1,000RM0.08341RM83.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.07039RM211.17
6,000RM0.06405RM384.30
9,000RM0.06086RM547.74
15,000RM0.05734RM860.10
21,000RM0.05529RM1,161.09
30,000RM0.05331RM1,599.30
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900