
0805N472J500CT | |
|---|---|
DigiKey Part Number | 1292-1596-2-ND - Tape & Reel (TR) 1292-1596-1-ND - Cut Tape (CT) 1292-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N472J500CT |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N472J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39000 | RM3.90 |
| 50 | RM0.27580 | RM13.79 |
| 100 | RM0.24030 | RM24.03 |
| 500 | RM0.18172 | RM90.86 |
| 1,000 | RM0.16359 | RM163.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14133 | RM423.99 |
| 6,000 | RM0.13044 | RM782.64 |
| 9,000 | RM0.12499 | RM1,124.91 |
| 15,000 | RM0.11896 | RM1,784.40 |
| 21,000 | RM0.11543 | RM2,424.03 |
| 30,000 | RM0.11204 | RM3,361.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

