0805S475K250CT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4,219
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,405
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 227,945
Unit Price: RM0.91000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805S475K250CT

DigiKey Part Number
0805S475K250CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805S475K250CT
Description
CAP CER 4.7UF 25V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805S475K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes