
1210X106K100CT | |
|---|---|
DigiKey Part Number | 1292-1210X106K100CTTR-ND - Tape & Reel (TR) 1292-1210X106K100CT-ND - Cut Tape (CT) 1292-1210X106K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210X106K100CT |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 50 | RM0.49260 | RM24.63 |
| 100 | RM0.43580 | RM43.58 |
| 500 | RM0.33970 | RM169.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.31008 | RM310.08 |
| 2,000 | RM0.28571 | RM571.42 |
| 3,000 | RM0.27351 | RM820.53 |
| 5,000 | RM0.26002 | RM1,300.10 |
| 7,000 | RM0.25213 | RM1,764.91 |
| 10,000 | RM0.24454 | RM2,445.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

