1206B153K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,850
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35740
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,499
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12737
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09613
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.18944
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.24003
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B153K101CT

DigiKey Part Number
1292-1206B153K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B153K101CT
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B153K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08759RM350.36
Manufacturers Standard Package
Unit Price without VAT:RM0.08759
Unit Price with VAT:RM0.09635