
1206B225K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B225K250CTTR-ND - Tape & Reel (TR) 1292-1206B225K250CT-ND - Cut Tape (CT) 1292-1206B225K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B225K250CT |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B225K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28280 | RM14.14 |
| 100 | RM0.24700 | RM24.70 |
| 500 | RM0.18708 | RM93.54 |
| 1,000 | RM0.16855 | RM168.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.15335 | RM306.70 |
| 4,000 | RM0.14086 | RM563.44 |
| 6,000 | RM0.13460 | RM807.60 |
| 10,000 | RM0.12768 | RM1,276.80 |
| 14,000 | RM0.12363 | RM1,730.82 |
| 20,000 | RM0.11974 | RM2,394.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

