
1210B104K101CT | |
|---|---|
DigiKey Part Number | 1292-1210B104K101CTTR-ND - Tape & Reel (TR) 1292-1210B104K101CT-ND - Cut Tape (CT) 1292-1210B104K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B104K101CT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50400 | RM5.04 |
| 50 | RM0.36160 | RM18.08 |
| 100 | RM0.31760 | RM31.76 |
| 500 | RM0.24350 | RM121.75 |
| 1,000 | RM0.22068 | RM220.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19255 | RM577.65 |
| 6,000 | RM0.17880 | RM1,072.80 |
| 9,000 | RM0.17191 | RM1,547.19 |
| 15,000 | RM0.16428 | RM2,464.20 |
| 21,000 | RM0.15983 | RM3,356.43 |
| 30,000 | RM0.15554 | RM4,666.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

