0.047 µF -20%, +80% 200V Ceramic Capacitor Y5V (F) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812F473Z201CT

DigiKey Part Number
1292-1812F473Z201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812F473Z201CT
Description
CAP CER 0.047UF 200V Y5V 1812
Customer Reference
Detailed Description
0.047 µF -20%, +80% 200V Ceramic Capacitor Y5V (F) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.