New Product
6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF04R6201BTL

DigiKey Part Number
1292-MF04R6201BTLTR-ND - Tape & Reel (TR)
1292-MF04R6201BTLCT-ND - Cut Tape (CT)
1292-MF04R6201BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF04R6201BTL
Description
RES 6.20K OHM 0.1% 0.0625W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.29900RM2.99
25RM0.27720RM6.93
50RM0.26160RM13.08
100RM0.24700RM24.70
250RM0.22948RM57.37
500RM0.21710RM108.55
1,000RM0.20579RM205.79
5,000RM0.18360RM918.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18796RM1,879.60
20,000RM0.18044RM3,608.80
30,000RM0.17646RM5,293.80
50,000RM0.17185RM8,592.50
70,000RM0.16905RM11,833.50
100,000RM0.16628RM16,628.00
120,000RM0.16494RM19,792.80
240,000RM0.16025RM38,460.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900