Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF18N330J500CT | |
|---|---|
DigiKey Part Number | 1292-RF18N330J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF18N330J500CT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06908 | RM276.32 |
| Unit Price without VAT: | RM0.06908 |
|---|---|
| Unit Price with VAT: | RM0.07599 |




