
RFBPF1608060K68Q1C | |
|---|---|
DigiKey Part Number | 1292-1103-2-ND - Tape & Reel (TR) 1292-1103-1-ND - Cut Tape (CT) 1292-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF1608060K68Q1C |
Description | RF FILTER BANDPASS 5.425GHZ 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 1.3dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.425GHz Center | |
Bandwidth | 1.05GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.05200 | RM10.52 |
| 25 | RM0.96760 | RM24.19 |
| 50 | RM0.91020 | RM45.51 |
| 100 | RM0.85580 | RM85.58 |
| 250 | RM0.78912 | RM197.28 |
| 500 | RM0.74222 | RM371.11 |
| 1,000 | RM0.69817 | RM698.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61775 | RM2,471.00 |
| 8,000 | RM0.58111 | RM4,648.88 |
| 12,000 | RM0.56068 | RM6,728.16 |
| 20,000 | RM0.53596 | RM10,719.20 |
| 28,000 | RM0.52026 | RM14,567.28 |
| 40,000 | RM0.50413 | RM20,165.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

