
RFBPF1608060K98Q1C | |
|---|---|
DigiKey Part Number | 1292-1106-2-ND - Tape & Reel (TR) 1292-1106-1-ND - Cut Tape (CT) 1292-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF1608060K98Q1C |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.6dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.94600 | RM9.46 |
| 25 | RM0.87160 | RM21.79 |
| 50 | RM0.81960 | RM40.98 |
| 100 | RM0.77070 | RM77.07 |
| 250 | RM0.71076 | RM177.69 |
| 500 | RM0.66846 | RM334.23 |
| 1,000 | RM0.62875 | RM628.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55633 | RM2,225.32 |
| 8,000 | RM0.52333 | RM4,186.64 |
| 12,000 | RM0.50493 | RM6,059.16 |
| 20,000 | RM0.48267 | RM9,653.40 |
| 28,000 | RM0.46854 | RM13,119.12 |
| 40,000 | RM0.45401 | RM18,160.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

