2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFBPF2012040AHT

DigiKey Part Number
1292-1019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFBPF2012040AHT
Description
RF FILTER BAND PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
RFBPF2012040AHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
-
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.52091RM1,041.82
Manufacturers Standard Package
Unit Price without VAT:RM0.52091
Unit Price with VAT:RM0.57300