Similar

RFBLN1608050AM8T62 | |
|---|---|
DigiKey Part Number | 1292-1003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFBLN1608050AM8T62 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | RFBLN1608050AM8T62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32608 | RM1,304.32 |
| Unit Price without VAT: | RM0.32608 |
|---|---|
| Unit Price with VAT: | RM0.35869 |


