
RFBPF2012080AC2T00 | |
|---|---|
DigiKey Part Number | 1292-1111-2-ND - Tape & Reel (TR) 1292-1111-1-ND - Cut Tape (CT) 1292-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF2012080AC2T00 |
Description | RF FILTER BANDPASS 2.448GHZ 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 72MHz Bandwidth 1.35dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.448GHz Center | |
Bandwidth | 72MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM1.00080 | RM25.02 |
| 50 | RM0.94000 | RM47.00 |
| 100 | RM0.88410 | RM88.41 |
| 250 | RM0.81528 | RM203.82 |
| 500 | RM0.76688 | RM383.44 |
| 1,000 | RM0.72134 | RM721.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.67853 | RM1,357.06 |
| 4,000 | RM0.63826 | RM2,553.04 |
| 6,000 | RM0.61584 | RM3,695.04 |
| 10,000 | RM0.58869 | RM5,886.90 |
| 14,000 | RM0.57146 | RM8,000.44 |
| 20,000 | RM0.55375 | RM11,075.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

