
SH21B104K101CT | |
|---|---|
DigiKey Part Number | 1292-SH21B104K101CTTR-ND - Tape & Reel (TR) 1292-SH21B104K101CT-ND - Cut Tape (CT) 1292-SH21B104K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH21B104K101CT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.13940 | RM6.97 |
| 100 | RM0.11980 | RM11.98 |
| 500 | RM0.08732 | RM43.66 |
| 1,000 | RM0.07734 | RM77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06510 | RM195.30 |
| 6,000 | RM0.05913 | RM354.78 |
| 9,000 | RM0.05614 | RM505.26 |
| 15,000 | RM0.05282 | RM792.30 |
| 21,000 | RM0.05089 | RM1,068.69 |
| 30,000 | RM0.04903 | RM1,470.90 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

