
WLCW1005CQW7N9TB | |
|---|---|
DigiKey Part Number | 1292-WLCW1005CQW7N9TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW1005CQW7N9TB |
Description | FIXED IND 7.9NH 640MA 79 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.9 nH Unshielded Drum Core, Wirewound Inductor 640 mA 79mOhm Max 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20663 | RM2,066.30 |
| Unit Price without VAT: | RM0.20663 |
|---|---|
| Unit Price with VAT: | RM0.22729 |

