
WLCM0603TGJ22NTB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603TGJ22NTBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGJ22NTBCT-ND - Cut Tape (CT) 1292-WLCM0603TGJ22NTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGJ22NTB |
Description | FIXED IND 22NH 150MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 150 mA 1.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 9 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.03900 | RM0.39 |
| 100 | RM0.03030 | RM3.03 |
| 1,000 | RM0.02506 | RM25.06 |
| 5,000 | RM0.02187 | RM109.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01992 | RM298.80 |
| 30,000 | RM0.01878 | RM563.40 |
| 45,000 | RM0.01814 | RM816.30 |
| 75,000 | RM0.01737 | RM1,302.75 |
| 105,000 | RM0.01688 | RM1,772.40 |
| 150,000 | RM0.01638 | RM2,457.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

