Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLPM131350M1R8LC | |
|---|---|
DigiKey Part Number | 1292-WLPM131350M1R8LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPM131350M1R8LC |
Description | FIXED IND 1.8UH 19A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 19 A 4.9mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.504" W (13.50mm x 12.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.87386 | RM1,873.86 |
| Unit Price without VAT: | RM1.87386 |
|---|---|
| Unit Price with VAT: | RM2.06125 |




