
WR02X331 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X331JALTR-ND - Tape & Reel (TR) 1292-WR02X331JALCT-ND - Cut Tape (CT) 1292-WR02X331JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X331 JAL |
Description | RES 330 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X331 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 25 | RM0.05360 | RM1.34 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03350 | RM3.35 |
| 250 | RM0.02536 | RM6.34 |
| 500 | RM0.02088 | RM10.44 |
| 1,000 | RM0.01734 | RM17.34 |
| 5,000 | RM0.01186 | RM59.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.00953 | RM142.95 |
| 30,000 | RM0.00845 | RM253.50 |
| 45,000 | RM0.00792 | RM356.40 |
| 75,000 | RM0.00736 | RM552.00 |
| 105,000 | RM0.00703 | RM738.15 |
| 150,000 | RM0.00673 | RM1,009.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

