
WR02X6802FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X6802FALTR-ND - Tape & Reel (TR) 1292-WR02X6802FALCT-ND - Cut Tape (CT) 1292-WR02X6802FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X6802FAL |
Description | RES 68K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X6802FAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06320 | RM1.58 |
| 50 | RM0.04960 | RM2.48 |
| 100 | RM0.04020 | RM4.02 |
| 250 | RM0.03072 | RM7.68 |
| 500 | RM0.02546 | RM12.73 |
| 1,000 | RM0.02135 | RM21.35 |
| 5,000 | RM0.01489 | RM74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01212 | RM181.80 |
| 30,000 | RM0.01084 | RM325.20 |
| 45,000 | RM0.01022 | RM459.90 |
| 75,000 | RM0.00955 | RM716.25 |
| 105,000 | RM0.00916 | RM961.80 |
| 150,000 | RM0.00880 | RM1,320.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

