15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X150 JTL

DigiKey Part Number
1292-WR04X150JTLTR-ND - Tape & Reel (TR)
1292-WR04X150JTLCT-ND - Cut Tape (CT)
1292-WR04X150JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X150 JTL
Description
RES 15 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X150 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,640
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05500RM0.55
25RM0.03800RM0.95
50RM0.02920RM1.46
100RM0.02290RM2.29
250RM0.01688RM4.22
500RM0.01372RM6.86
1,000RM0.01119RM11.19
5,000RM0.00736RM36.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00627RM62.70
20,000RM0.00542RM108.40
30,000RM0.00500RM150.00
50,000RM0.00455RM227.50
70,000RM0.00430RM301.00
100,000RM0.00406RM406.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900