
WR04X151 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X151JTLTR-ND - Tape & Reel (TR) 1292-WR04X151JTLCT-ND - Cut Tape (CT) 1292-WR04X151JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X151 JTL |
Description | RES 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X151 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 25 | RM0.03800 | RM0.95 |
| 50 | RM0.02920 | RM1.46 |
| 100 | RM0.02290 | RM2.29 |
| 250 | RM0.01688 | RM4.22 |
| 500 | RM0.01372 | RM6.86 |
| 1,000 | RM0.01119 | RM11.19 |
| 5,000 | RM0.00736 | RM36.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00627 | RM62.70 |
| 20,000 | RM0.00542 | RM108.40 |
| 30,000 | RM0.00500 | RM150.00 |
| 50,000 | RM0.00455 | RM227.50 |
| 70,000 | RM0.00430 | RM301.00 |
| 100,000 | RM0.00406 | RM406.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

